TE Connectivity Coaxial Cable, 1.5m, Terminated
- RS Stock No.:
- 497-5762
- Mfr. Part No.:
- 1814404-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 497-5762
- Mfr. Part No.:
- 1814404-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Characteristic Impedance | 50 Ω | |
| Length | 1.5m | |
| Minimum Operating Temperature | -55°C | |
| Operating Temperature Range | -55 → +125 °C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Characteristic Impedance 50 Ω | ||
Length 1.5m | ||
Minimum Operating Temperature -55°C | ||
Operating Temperature Range -55 → +125 °C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- US

