Van Damme Standard 75 Series, 500 m, RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- RS Stock No.:
- 365-7889
- Mfr. Part No.:
- 268-309-060
- Brand:
- Van Damme
Subtotal (1 reel of 100 metres)*
$482.74
(exc. GST)
$531.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $482.74 | $4.827 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$459.75
(exc. GST)
$505.72
(inc. GST)
- RS Stock No.:
- 365-7889
- Mfr. Part No.:
- 268-309-060
- Brand:
- Van Damme
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Terminated/Unterminated | Unterminated | |
| Product Type | SDI Coaxial Cable | |
| Coaxial Type | RG59 | |
| American Wire Gauge | 7AWG | |
| Voltage | 7kV | |
| Outside Diameter | 6.15mm | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Cable Length | 500m | |
| Standards/Approvals | SMPTE 259 | |
| Series | Standard 75 | |
| Jacket Material | Polyvinyl Chloride | |
| Size of Strands | 200μm | |
| Conductor Material | Bare Copper | |
| Number of Strands | 7 | |
| Core Strands | 7 x 200 μm | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Terminated/Unterminated Unterminated | ||
Product Type SDI Coaxial Cable | ||
Coaxial Type RG59 | ||
American Wire Gauge 7AWG | ||
Voltage 7kV | ||
Outside Diameter 6.15mm | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Cable Length 500m | ||
Standards/Approvals SMPTE 259 | ||
Series Standard 75 | ||
Jacket Material Polyvinyl Chloride | ||
Size of Strands 200μm | ||
Conductor Material Bare Copper | ||
Number of Strands 7 | ||
Core Strands 7 x 200 μm | ||
- COO (Country of Origin):
- IT
Standard 75Ω Video Cable
Features and Benefits
Related links
- Van Damme Standard 75 Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Van Damme HD Vision Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Van Damme HD Vision Digital Coax LSZH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1855ENH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden MRG5902 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden MRG5900 Series RG59 Coaxial SDI Coaxial Cable 75 Ω White, Unterminated
- Belden MRG5900 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Black, Unterminated
- Belden 1505DNH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated

