Belden MRG5900 Series, 500 m, RG59 Coaxial SDI Coaxial Cable 75 Ω, White, Unterminated
- RS Stock No.:
- 521-8486
- Mfr. Part No.:
- MRG5900.11100
- Brand:
- Belden
Subtotal (1 reel of 100 metres)*
$397.44
(exc. GST)
$437.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $397.44 | $3.974 |
*price indicative
- RS Stock No.:
- 521-8486
- Mfr. Part No.:
- MRG5900.11100
- Brand:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | SDI Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG59 | |
| American Wire Gauge | 23AWG | |
| Voltage | 4.2kV | |
| Outside Diameter | 6.15mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -30°C | |
| Attenuation | 2.9 dB | |
| Maximum Operating Temperature | 70°C | |
| Cable Length | 500m | |
| Standards/Approvals | Euroclass Eca | |
| Jacket Colour | White | |
| Fire Behaviour | IEC 60332-1-2 (Low Smoke Zero Halogen) | |
| Conductor Material | Bare Copper Clad Steel | |
| Series | MRG5900 | |
| Jacket Material | Polyvinyl Chloride | |
| Size of Strands | 580μm | |
| Number of Strands | 1 | |
| Core Strands | 1 x 580 μm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type SDI Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG59 | ||
American Wire Gauge 23AWG | ||
Voltage 4.2kV | ||
Outside Diameter 6.15mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -30°C | ||
Attenuation 2.9 dB | ||
Maximum Operating Temperature 70°C | ||
Cable Length 500m | ||
Standards/Approvals Euroclass Eca | ||
Jacket Colour White | ||
Fire Behaviour IEC 60332-1-2 (Low Smoke Zero Halogen) | ||
Conductor Material Bare Copper Clad Steel | ||
Series MRG5900 | ||
Jacket Material Polyvinyl Chloride | ||
Size of Strands 580μm | ||
Number of Strands 1 | ||
Core Strands 1 x 580 μm | ||
- COO (Country of Origin):
- NL
RG59B/U
Related links
- Belden MRG5900 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Black, Unterminated
- Belden MRG5900 Series RG59 Coaxial SDI Coaxial Cable 75 Ω White, Unterminated
- Belden MRG5902 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1855ENH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 1505DNH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Van Damme Standard 75 Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 549945 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Black, Unterminated
- Belden 449945 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
