Van Damme Standard 75 Series, 500 m, RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- RS Stock No.:
- 768-2160
- Mfr. Part No.:
- 268-322-040
- Brand:
- Van Damme
Subtotal (1 reel of 100 metres)*
$510.16
(exc. GST)
$561.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $510.16 | $5.102 |
*price indicative
- RS Stock No.:
- 768-2160
- Mfr. Part No.:
- 268-322-040
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Terminated/Unterminated | Unterminated | |
| Product Type | SDI Coaxial Cable | |
| Coaxial Type | RG59 | |
| American Wire Gauge | 7AWG | |
| Voltage | 7kV | |
| Outside Diameter | 6.15mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Cable Length | 500m | |
| Standards/Approvals | SMPTE 259 | |
| Number of Strands | 7 | |
| Series | Standard 75 | |
| Conductor Material | Bare Copper | |
| Size of Strands | 200μm | |
| Core Strands | 7 x 200 μm | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Terminated/Unterminated Unterminated | ||
Product Type SDI Coaxial Cable | ||
Coaxial Type RG59 | ||
American Wire Gauge 7AWG | ||
Voltage 7kV | ||
Outside Diameter 6.15mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Cable Length 500m | ||
Standards/Approvals SMPTE 259 | ||
Number of Strands 7 | ||
Series Standard 75 | ||
Conductor Material Bare Copper | ||
Size of Strands 200μm | ||
Core Strands 7 x 200 μm | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- IT
Standard 75Ω Video Cable
Designed and created due to the increasing demand for a quality range of OFC Cables. Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for professionals in audio recording or broadcasting. Combining mechanically strong and reliable crimp terminations with a flexibility normally only seen in microphone cables. Its PVC/neoprene antistatic sheath keeps its flexibility and easy to handle even at sub zero temperatures. It is highly recommended for serial digital video.
Features and Benefits
Highly flexible but rugged
Uses RG59 BNC connectors
Variety of colours for ease of identification
Related links
- Van Damme Standard 75 Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Van Damme HD Vision Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Van Damme HD Vision Digital Coax LSZH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1855ENH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden MRG5902 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden MRG5900 Series RG59 Coaxial SDI Coaxial Cable 75 Ω White, Unterminated
- Belden MRG5900 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Black, Unterminated
- Belden 1505DNH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
