Belden 7805R Series, 30 m, RG174 Coaxial Coaxial Cable 50 Ω, Grey, Unterminated

Subtotal (1 reel of 30 metres)*

$336.24

(exc. GST)

$369.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$336.24$11.208

*price indicative

RS Stock No.:
282-4226
Distrelec Article No.:
302-96-084
Mfr. Part No.:
7805R 008100
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Coaxial Type

RG174

American Wire Gauge

25AWG

Voltage

300V

Outside Diameter

0.11in

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-40°C

Cable Length

30m

Maximum Operating Temperature

80°C

Standards/Approvals

EU 2015/863/EU (RoHS 2 am ENdm ENt), EU CE Mark, China RoHS II (GB/T 26572 2011), EU 2011/65/EU (RoHS 2), EU 2012/19/EU (WEEE)

Jacket Colour

Grey

Jacket Material

PVC

Series

7805R

Conductor Material

Bare Copper

COO (Country of Origin):
US
The Belden 50 Ohm wireless transmission coaxial cable features solid bare copper conductors and tinned copper braid shield.

Operating temperature -40 degree celcius to +80 degree celcius

Insulation material PE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy