Huber+Suhner Coaxial Cable Male MXP50 to Male Straight, 152 mm 50 Ω

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-2112
Mfr. Part No.:
MF53/2x8A_21MXP/21PC24_erg/152
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

MXP50

Product Type

Coaxial Cable

Connector Type B

Straight

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

50GHz

Characteristic Impedance

50Ω

Cable Length

152mm

Standards/Approvals

2011/65/EU (RoHS), IRIS, 2006/1907/EC (REACH), ISO 14001, ISO/TS 16949, ISO 9001

COO (Country of Origin):
PL
The Huber & Suhner Multicoax breakout is made of brass body material which minimises loss while still providing highest flexibility. It is exclusively delivered with thin, highly flexible and ultra-stable multiflex microwave cable.

RoHs compliant

  • RS Stock No. 2713199
  • Mfr. Part No. PMASF570S/11PC185/11PC185/24in
Each
$3,173.09
Each
$1,271.57
  • RS Stock No. 2713198
  • Mfr. Part No. PMASF570E/11PC185/11PC185/36in
Each
$1,593.06
  • RS Stock No. 2414420
  • Mfr. Part No. SF550S/11PC24/11PC24/36in
Each
$2,113.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy