Huber+Suhner Coaxial Cable Male MXP40 to Male Straight, 152 mm 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2,124.29

(exc. GST)

$2,336.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$2,124.29
2 - 2$2,042.59
3 - 3$1,966.95
4 - 4$1,896.72
5 +$1,831.31

*price indicative

RS Stock No.:
274-2106
Mfr. Part No.:
MF53/1x8A_21MXP/21SK_erg/152
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Connector Type A

MXP40

Connector Type B

Straight

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

40GHz

Characteristic Impedance

50Ω

Cable Length

152mm

Standards/Approvals

ISO/TS 16949 und IRIS, ISO 9001, ISO 14001

COO (Country of Origin):
PL
The Huber & Suhner Multicoax breakout is made of brass body material which minimises loss while still providing highest flexibility. It is exclusively delivered with thin, highly flexible and ultra-stable multiflex microwave cable.

RoHs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy