Bedea RG-Kabel Series, 50 m, RG214/U Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 260-5534
- Mfr. Part No.:
- RG214/U
- Brand:
- Bedea
This image is representative of the product range
Subtotal (1 reel of 50 metres)*
$2,088.70
(exc. GST)
$2,297.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,088.70 | $41.774 |
*price indicative
- RS Stock No.:
- 260-5534
- Mfr. Part No.:
- RG214/U
- Brand:
- Bedea
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bedea | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG214/U | |
| Voltage | 3.7kV | |
| Outside Diameter | 10.8mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Cable Length | 50m | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Size of Strands | 750μm | |
| Series | RG-Kabel | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Polyethylene | |
| Number of Strands | 7 | |
| Core Strands | 7 x 750 μm | |
| Select all | ||
|---|---|---|
Brand Bedea | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG214/U | ||
Voltage 3.7kV | ||
Outside Diameter 10.8mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Cable Length 50m | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Size of Strands 750μm | ||
Series RG-Kabel | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Polyethylene | ||
Number of Strands 7 | ||
Core Strands 7 x 750 μm | ||
- COO (Country of Origin):
- DE
Related links
- Bedea RG-Kabel Series RG214/U Coaxial Coaxial Cable 50 Ω Unterminated
- Bedea RG-Kabel Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Bedea RG-Kabel Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- AXINDUS RG214 U Series RG214/U Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG214 Series RG214/U Coaxial Coaxial Cable 50 Ω Unterminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
- AXINDUS RG214 U Series RG214/U Coaxial Coaxial Cable 50 Ω Unterminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
