Atem N Type Series, 1 m, RG214/U Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$112.91

(exc. GST)

$124.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 158 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$112.91-
15 - 49$109.523%
50 - 99$106.145%
100 - 249$103.907%
250 +$101.659%

*price indicative

RS Stock No.:
203-6073
Mfr. Part No.:
218.41.41.1000A
Brand:
Atem
Find similar products by selecting one or more attributes.
Select all

Brand

Atem

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG214/U

Voltage

1kV

Outside Diameter

10.8mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Cable Length

1m

Standards/Approvals

No

Jacket Colour

Black

Series

N Type

Jacket Material

Polyvinyl Chloride

Conductor Material

Brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy