Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 13 in 50 Ω

Get a bulk buy discount

Add 5 more to save $15.75

View bulk pricing options

Subtotal (1 unit)*

$130.74

(exc. GST)

$143.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$130.74-
5 - 9$127.59$15.75
10 +$124.53$62.10

*price indicative

RS Stock No.:
241-4393
Mfr. Part No.:
MINIBEND-13
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Connector Type A

SMA

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

13in

Standards/Approvals

No

Jacket Colour

Blue

Series

Minibend

Jacket Material

Fluorinated Ethylene Propylene

Non Compliant

COO (Country of Origin):
CR
The Huber & Suhner's MINIBEND series is twinaxial cable which used in complex, congested environments where higher cable retention force is required. This cable used in spacecraft applications.

High performance

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy