Huber+Suhner, 100 m Coaxial Cable 50 Ω, White, Unterminated
- RS Stock No.:
- 240-8110
- Mfr. Part No.:
- K_01152-07
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$2,062.50
(exc. GST)
$2,268.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 400 | $20.625 | $2,062.50 | - |
| 500 + | $20.212 | $2,021.20 | 2% |
*price indicative
- RS Stock No.:
- 240-8110
- Mfr. Part No.:
- K_01152-07
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Voltage | 0.4kVrms | |
| Outside Diameter | 1.25mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 205°C | |
| Cable Length | 100m | |
| Jacket Colour | White | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyethylene | |
| Conductor Material | Annealed Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Voltage 0.4kVrms | ||
Outside Diameter 1.25mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 205°C | ||
Cable Length 100m | ||
Jacket Colour White | ||
Standards/Approvals RoHS | ||
Jacket Material Polyethylene | ||
Conductor Material Annealed Copper | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Flexible RF cable is a 50 Ohm, 1 GHz, 205°C, ø1.25 mm, PFA jacket cable. Center and outer conductor are Copper, Silver plated. The dielectric used is PFA (Perfluoroalkoxy).
Operating frequency ≤ 1 GHz
Insulation resistance dielectric ≥ 100000000 MΩm
Weight (kg/100 m) 0,9
Operation temperature -80 °C to +205 °C
Related links
- Huber+Suhner Black, Unterminated
- Huber+Suhner Black, Unterminated
- Huber+Suhner RG187 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG393 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG316 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG174/D Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG174 Coaxial Coaxial Cable 50 Ω Unterminated
