Huber+Suhner, 100 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Unterminated

Get a bulk buy discount

Add 500 more to save $112.00

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$1,120.00

(exc. GST)

$1,232.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 400$11.20$1,120.00-
500 +$10.976$1,097.60$112.00

*price indicative

RS Stock No.:
240-8107
Mfr. Part No.:
G_03332
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Coaxial Type

RG58

Voltage

2.5kV

Outside Diameter

5mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-25°C

Conductor Type

Solid

Cable Length

100m

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Jacket Colour

Black

Conductor Material

Tin Copper Wire

Jacket Material

PVC

COO (Country of Origin):
CH
The Huber & Suhner Flexible triaxial cable is a Triax (RG58 alternative core), 50 Ohm, 2 GHz, 85°C, ø7.3 mm, PVC jacket cable. Center and outer conductor are Copper. The dielectric used is PE (Polyethylene).

Operating frequency ≤ 2 GHz

Insulation resistance dielectric ≥ 100000000 MΩm

Weight (kg/100 m) 9

Operation temperature -25 °C to +85 °C

Each
$14.743
Each
$5.186
Each
$6.50
Each
$6.498

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy