Wurth Elektronik RP-SMA Series, 300 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 231-4458
- Mfr. Part No.:
- 636209070300
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$292.04
(exc. GST)
$321.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 80 | $14.602 | $292.04 | - |
| 100 - 480 | $13.273 | $265.46 | 9% |
| 500 + | $11.945 | $238.90 | 18% |
*price indicative
- RS Stock No.:
- 231-4458
- Mfr. Part No.:
- 636209070300
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | UMRF | |
| Voltage | 200Vrms | |
| Outside Diameter | 1.32mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Attenuation | 2.4 dB | |
| Cable Length | 300mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | REACH, RoHS, MIL-STD-348 | |
| Jacket Colour | Black | |
| Fire Behaviour | VW-1 | |
| Jacket Material | FEP | |
| Conductor Material | Brass | |
| Series | RP-SMA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type UMRF | ||
Voltage 200Vrms | ||
Outside Diameter 1.32mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Attenuation 2.4 dB | ||
Cable Length 300mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals REACH, RoHS, MIL-STD-348 | ||
Jacket Colour Black | ||
Fire Behaviour VW-1 | ||
Jacket Material FEP | ||
Conductor Material Brass | ||
Series RP-SMA | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-UMRF series RP-SMA bulkhead jack to UMRF plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.
Operating temperature from -40 up to +90 °C
Frequency up to 6 GHz
RoHS compliant
- RS Stock No. 2314503
- Mfr. Part No. 636210040300
Each
$26.11
- RS Stock No. 2314502
- Mfr. Part No. 636210040300
Each (In a Bag of 20)
$24.035
- RS Stock No. 2314545
- Mfr. Part No. 636210100300
Each
$26.57
- RS Stock No. 2314335
- Mfr. Part No. 636207070300
Each (In a Bag of 20)
$15.609
Related links
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated










