Wurth Elektronik WR-UMRF Series, 1 m, UMRF Coaxial Coaxial Cable 50 Ω, Grey, Terminated

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
231-4218
Mfr. Part No.:
636201051000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

UMRF

Voltage

200Vrms

Outside Diameter

1.13mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Conductor Type

Solid

Attenuation

5.85 dB

Cable Length

1m

Maximum Operating Temperature

90°C

Jacket Colour

Grey

Standards/Approvals

RoHS, REACH

Fire Behaviour

VW-1

Series

WR-UMRF

Jacket Material

FEP

Conductor Material

Phosphor Bronze

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series UMRF right angle plug to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C

Insertion loss 1.17 dB

Frequency up to 6 GHz

RoHS compliant

Each (In a Bag of 25)
$8.265
Each
$9.05
Each
$7.90
Each
$11.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy