Wurth Elektronik WR-UMRF Series, 300 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 231-4186
- Mfr. Part No.:
- 636201040300
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$4.00
(exc. GST)
$4.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.00 | - |
| 10 + | $3.93 | 1% |
*price indicative
- RS Stock No.:
- 231-4186
- Mfr. Part No.:
- 636201040300
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | UMRF | |
| Voltage | 200Vrms | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 2.21 dB | |
| Conductor Type | Solid | |
| Cable Length | 300mm | |
| Maximum Operating Temperature | 90°C | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, RoHS | |
| Fire Behaviour | VW-1 | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | WR-UMRF | |
| Conductor Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type UMRF | ||
Voltage 200Vrms | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Attenuation 2.21 dB | ||
Conductor Type Solid | ||
Cable Length 300mm | ||
Maximum Operating Temperature 90°C | ||
Jacket Colour Black | ||
Standards/Approvals REACH, RoHS | ||
Fire Behaviour VW-1 | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series WR-UMRF | ||
Conductor Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-UMRF series UMRF right angle plug to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.
Operating temperature from -40 up to +90 °C
Insertion loss 1.17 dB
Frequency up to 6 GHz
RoHS compliant
- RS Stock No. 2314184
- Mfr. Part No. 636201040250
Each
$4.17
- RS Stock No. 2314280
- Mfr. Part No. 636201100450
Each
$6.77
- RS Stock No. 2314295
- Mfr. Part No. 636201110300
Each
$5.87
- RS Stock No. 2314178
- Mfr. Part No. 636201040100
Each
$3.70
Related links
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated











