Wurth Elektronik WR-UMRF Series, 250 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$4.17

(exc. GST)

$4.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 88 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.17-
10 +$4.101%

*price indicative

RS Stock No.:
231-4184
Distrelec Article No.:
302-23-324
Mfr. Part No.:
636201040250
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

UMRF

Voltage

200Vrms

Outside Diameter

1.13mm

Characteristic Impedance

50Ω

Attenuation

1.95 dB

Minimum Operating Temperature

-40°C

Conductor Type

Solid

Cable Length

250mm

Maximum Operating Temperature

90°C

Jacket Colour

Black

Standards/Approvals

REACH, RoHS

Fire Behaviour

VW-1

Jacket Material

Fluorinated Ethylene Propylene

Conductor Material

Phosphor Bronze

Series

WR-UMRF

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series UMRF right angle plug to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C

Insertion loss 1.17 dB

Frequency up to 6 GHz

RoHS compliant

Each (In a Bag of 25)
$3.838
Each
$5.57
Each (In a Bag of 25)
$5.12
Each
$3.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy