Amphenol Industrial, AT Automotive Connector Socket 12 Way
- RS Stock No.:
- 696-4183
- Mfr. Part No.:
- AT04-12PA
- Brand:
- Amphenol Industrial
7 In AU stock for next working day delivery
674 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.15
(exc. GST)
$4.57
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $4.15 |
20 - 74 | $4.05 |
75 + | $3.94 |
- RS Stock No.:
- 696-4183
- Mfr. Part No.:
- AT04-12PA
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, AT Automotive Connector Socket 12 Way, Crimp...
- Amphenol Industrial, AT Automotive Connector Socket 12 Way
- Amphenol Industrial, ATM Automotive Connector Socket 12 Way, Crimp...
- Clamps
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m