Molex 73116 Series Connector Cable Male MCRF to Pigtail, 304.8 mm 50 Ω
- RS Stock No.:
- 816-991
- Mfr. Part No.:
- 73116-0027
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$425.36
(exc. GST)
$467.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $425.36 | $8.507 |
*price indicative
- RS Stock No.:
- 816-991
- Mfr. Part No.:
- 73116-0027
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | MCRF | |
| Product Type | Connector Cable | |
| Connector Type B | Pigtail | |
| Connector Gender A | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 304.8mm | |
| Jacket Colour | Black | |
| Series | 73116 | |
| Jacket Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A MCRF | ||
Product Type Connector Cable | ||
Connector Type B Pigtail | ||
Connector Gender A Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 304.8mm | ||
Jacket Colour Black | ||
Series 73116 | ||
Jacket Material Polymer | ||
- COO (Country of Origin):
- KR
The Molex RF Cable Assembly is designed for high-frequency applications, offering a reliable connection from an MCRF Right-Angle Plug to a pigtail, suited for various RF transmission needs.
Operates at a frequency of 6 GHz for effective high-frequency performance
Maintains a 50Ω impedance, ensuring minimal signal loss
Constructed with phosphor bronze metal for durability and reliability
Related links
- Molex 73116 Series Coaxial Cable Male MCRF to Male MCRF, 304.8 mm 50 Ω
- Molex 73116 Series Cable Assembly Female MCRF to Pigtail, 152.4 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male MCRF to Unterminated, 76.2 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male MCRF to Male Unterminated, 76.2 mm 50 Ω
- Molex 73116 Series Cable Assembly Male MCRF to Free End, 230 mm 50 Ω
- Molex 73116 Series Cable Assembly Male MCRF to Male MCRF, 120 mm 50 Ω
- Molex 73116 Series RG316 Coaxial Cable Assembly 50 Ω Terminated
- Molex 73116 Series Coaxial Cable Male UFL to Male UFL, 76.2 mm 50 Ω
