Siemens 6XV1875 Series, 20 m, IWLAN Coaxial Coaxial Cable 50 Ω, Turquoise, Unterminated

Subtotal (1 reel of 20 metres)*

$904.07

(exc. GST)

$994.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$904.07$45.204

*price indicative

RS Stock No.:
203-3186
Mfr. Part No.:
6XV1875-2D
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

IWLAN

Outside Diameter

15.5mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

0.27 dB/m

Minimum Operating Temperature

-40°C

Cable Length

20m

Maximum Operating Temperature

85°C

Standards/Approvals

IEC, RoHS

Jacket Colour

Turquoise

Fire Behaviour

IEC 60332-1 (Flame Retardant), IEC 61034

Conductor Material

Copper Clad Aluminium

Jacket Material

Polyethylene

Series

6XV1875

COO (Country of Origin):
BE
The Siemens IWLAN RCoax cable with 5 GHz frequency band which is suitable for suspended monorails, cranes and stacker cranes.

Impedance 50 ?

Colour of cable sheath pastel turquoise

Related links