- RS Stock No.:
- 203-3215
- Mfr. Part No.:
- 6XV1875-2A
- Brand:
- Siemens
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Reel of 20 Metre(s)
$904.74
(exc. GST)
$995.21
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $904.74 | $45.237 |
*price indicative |
- RS Stock No.:
- 203-3215
- Mfr. Part No.:
- 6XV1875-2A
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
The Siemens IWLAN RCoax cable with 2.4 GHz frequency band which is suitable for suspended monorails, cranes and stacker cranes.
Impedance 50 ?
Colour of cable sheath pastel turquoise
Colour of cable sheath pastel turquoise
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | IWLAN |
Outer Diameter | 15.5mm |
Characteristic Impedance | 50 Ω |
Attenuation | 0.27 dB/m |
Length | 20m |
Sheath Colour | Turquoise |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Insulation Material | Polyethylene |
Capacitance | 76pF/m |
Sheath Material | Polyolefin |
Conductor Material | Copper Clad Aluminium |
Operating Temperature Range | -40 → +85 °C |
Related links
- Alpha Wire MEC COAXIAL Series Coaxial Cable RG178B/U Coaxial, Unterminated
- Alpha Wire MEC COAXIAL Series Coaxial Cable RG174/U Coaxial, Unterminated
- Alpha Wire MEC COAXIAL Series Coaxial Cable RG62A/U Coaxial, Unterminated
- Alpha Wire MEC COAXIAL Series Coaxial Cable RG59B/U Coaxial, Unterminated
- Huber+Suhner Coaxial Cable
- Times Microwave Coaxial Cable
- Cinch Coaxial Cable
- Rosenberger Coaxial Cable