Siemens N Type, SMA Series, 1 m, IWLAN Coaxial Coaxial Cable 50 Ω, Turquoise, Terminated

Subtotal (1 unit)*

$99.30

(exc. GST)

$109.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.30

*price indicative

RS Stock No.:
250-7577
Mfr. Part No.:
6XV18755LH10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

IWLAN

Outside Diameter

6.3mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Conductor Type

Solid

Maximum Operating Temperature

80°C

Cable Length

1m

Standards/Approvals

RoHS

Jacket Colour

Turquoise

Fire Behaviour

Halogen Free

Conductor Material

Copper

Series

N Type, SMA

COO (Country of Origin):
DE
The Siemens IWLAN N-connect, pre-assembled antenna adapter connecting cable for SIMATIC NET antennas. Braided shield made of tin-plated copper wires.

Flexible connecting cable for connecting an antenna to SCALANCE M

SMA male/ male flexible connection cable

Cable length is 1 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy