RS PRO, 50 m, RF Coaxial Coaxial Cable 75 Ω, White, Terminated
- RS Stock No.:
- 192-4502
- Brand:
- RS PRO
Subtotal (1 unit)*
$51.69
(exc. GST)
$56.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.69 |
*price indicative
- RS Stock No.:
- 192-4502
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RF | |
| Outside Diameter | 5mm | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 50m | |
| Standards/Approvals | CE, REACH | |
| Jacket Colour | White | |
| Jacket Material | Polyethylene Foam | |
| Series | RS PRO | |
| Conductor Material | Copper Clad Steel, Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RF | ||
Outside Diameter 5mm | ||
Characteristic Impedance 75Ω | ||
Cable Length 50m | ||
Standards/Approvals CE, REACH | ||
Jacket Colour White | ||
Jacket Material Polyethylene Foam | ||
Series RS PRO | ||
Conductor Material Copper Clad Steel, Aluminium | ||
- COO (Country of Origin):
- CN
RS PRO Coaxial Cable Assembly, Male to Male
Introducing the range of RS PRO Coaxial Cable Assemblies, ideal for connections via aerial sockets or for extending existing cables. The 50 m, 75-ohm coaxial extension cable has two connectors and an adaptor, which has been designed with boots and a single, solid core with a PE foam surrounding. In addition to this, the cable assembly is double-shielded with a layer of aluminium foil and a CCS braid to ensure durability and protection from damage both internally and externally. The cable has a highly durable and flexible PVC outer jacket for optimum protection and performance for signal and satellite transmission, especially when the connector points are being moved around from set up to set up. These RS PRO coaxial cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring coaxial cable assembly setups.
Features and Benefits:
Applications:
Coaxial cable assemblies are used in a range of applications for audio, video and signal transmission, especially aerials, set-top boxes, tv and audio. These types of cables are high performance with additional features to reduce signal interference and provide high-quality output. Coaxial cable assemblies are versatile and are designed with a variety of different sheath colours and in different lengths to suit all of your requirements. These cables are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO TV Aerial Connector Series RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO TV Aerial Connector Series RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO TV Aerial Connector Series RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO TV Aerial Connector Series RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO TV Aerial Connector Series RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO TV Aerial Connector Series RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO TV Aerial Connector Series RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO TV Aerial Connector Series RF Coaxial Coaxial Cable 75 Ω Terminated
