Belden 7731ANH Series, 500 m, RG11/U Coaxial Coaxial Cable 75 Ω, Green, Unterminated
- RS Stock No.:
- 187-6106
- Mfr. Part No.:
- 7731ANH.02500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$14,132.50
(exc. GST)
$15,546.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $28.265 | $14,132.50 |
*price indicative
- RS Stock No.:
- 187-6106
- Mfr. Part No.:
- 7731ANH.02500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG11/U | |
| American Wire Gauge | 14AWG | |
| Outside Diameter | 10.2mm | |
| Characteristic Impedance | 75Ω | |
| Attenuation | 1.5 dB | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 70°C | |
| Cable Length | 500m | |
| Standards/Approvals | CE | |
| Jacket Colour | Green | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH), Flame Retardant | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | 7731ANH | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG11/U | ||
American Wire Gauge 14AWG | ||
Outside Diameter 10.2mm | ||
Characteristic Impedance 75Ω | ||
Attenuation 1.5 dB | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 70°C | ||
Cable Length 500m | ||
Standards/Approvals CE | ||
Jacket Colour Green | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH), Flame Retardant | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series 7731ANH | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- NL
Belden COAX RG11/U LSZH-C HDTV Precision Video Cable
Coaxial cables have an inner conductor surrounded by a tubular insulating layer, enclosed by a tubular conducting shield. Coax cables are durable, easy to install and are designed to carry signals over long distances.;Belden's RG-11/U Coaxial Cable,was designed for unparalleled performance in commercial and broadcast video distribution, Wireless, Satellite, CATV, CCTV and Industrial. The RG-11/U coaxial cable is ideal for applications such as live broadcast in network studios and pre-or post-production facilities.
Features and Benefits:
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as.
Analog and digital video circuits
Connecting radio transmitters and receivers with their antennas
Computer network (Internet) connections
Feeding satellite signals through to your TV
Aerospace electronics
Suitable for indoor and outdoor use
Standards:
Standards
CPR Euroclass: Cca-s1,d1,a1
CENELEC Compliance: EN 50117-1
RG Type: 11/U Type
Flammability, LS0H, Toxicity Testing:
SO/IEC Flammability: IEC 60332-1-2 and IEC 60332-3-24
Other Flammability: CEI 20-22-3
Amount of Halogen acc. to IEC 60754-1 &
EN50267-1: Zero
Belden 75 Ohm SDI Coax, 14 AWG Solid BC, Foil + 95% TC Braid, LSZH-C Green Jkt 500mt, Dca - 7731ANH.02500
Related links
- Belden 4731R Series Unterminated
- Belden 4731ANH Series RG11/U Coaxial Coaxial Cable 75 Ω, Unterminated
- Belden MRG1740 Series RG174/U Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 70084NH Series RG11 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1505DNH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1694ELW Series RG6 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Adaltra RG11 A/U Series RG11A/U Coaxial Coaxial Cable 75 Ω Unterminated
- Belden 74005PU Black Polyurethane Sheath
