Wurth Elektronik SMA Series, 304.8 mm, RG316 Coaxial Coaxial Cable 50 Ω, White, Terminated

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $2.67

View bulk pricing options

Subtotal (1 unit)*

$35.41

(exc. GST)

$38.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$35.41-
3 - 4$34.52$2.67
5 +$34.05$6.80

*price indicative

RS Stock No.:
181-0099
Mfr. Part No.:
65503603230505
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG316

Voltage

250V ac

Outside Diameter

2.9mm

Characteristic Impedance

50Ω

Attenuation

1.08 dB

Conductor Type

Solid

Minimum Operating Temperature

-55°C

Cable Length

304.8mm

Maximum Operating Temperature

165°C

Jacket Colour

White

Standards/Approvals

RoHS, MIL-STD-348

Conductor Material

Brass

Series

SMA

Jacket Material

PTFE

COO (Country of Origin):
TW
The Wurth Elektronic WR-CXASY is a right angle SMA plug to SMA bulkhead jack, RG-316/U flexible cable having a braid cable shielding and a length of 304.8 mm. It has a brass body material.

RoHS compliant

Operating temperature ranges between -55°C upto +165°C

500 mating cycle

Minimum bend radius : 12.7 mm

Each
$38.29
Each
$34.75
Each (In a Bag of 10)
$34.447
Each
$40.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy