Wurth Elektronik SMA Series, 304.8 mm, RG316 Coaxial Coaxial Cable 50 Ω, White, Terminated

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $3.00

View bulk pricing options

Subtotal (1 unit)*

$40.23

(exc. GST)

$44.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$40.23-
3 - 4$39.23$3.00
5 +$38.62$8.05

*price indicative

RS Stock No.:
181-0101
Distrelec Article No.:
301-54-604
Mfr. Part No.:
65503603230506
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG316

Voltage

250V ac

Outside Diameter

2.9mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-55°C

Attenuation

1.08 dB

Conductor Type

Solid

Cable Length

304.8mm

Maximum Operating Temperature

165°C

Jacket Colour

White

Standards/Approvals

MIL-STD-348, RoHS

Jacket Material

PTFE

Conductor Material

Brass

Series

SMA

COO (Country of Origin):
TW
The Wurth Elektronic WR-CXASY is a right angle SMA plug to straight SMA bulkhead jack, RG-316 DB flexible cable having a braid cable shielding and a length of 304.8 mm. It has a brass body material.

RoHS compliant

Operating temperature ranges between -55°C upto +165°C

500 mating cycle

Minimum bend radius : 15.3 mm

Each
$38.29
Each (In a Bag of 10)
$34.447
Each
$34.75
Each
$32.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy