Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 1 m 50 Ω
- RS Stock No.:
- 175-0670
- Mfr. Part No.:
- U.FL-2LPHF6-088N2T-A-1000
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.96
(exc. GST)
$23.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 177 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 74 | $20.96 |
| 75 - 149 | $20.46 |
| 150 + | $20.13 |
*price indicative
- RS Stock No.:
- 175-0670
- Mfr. Part No.:
- U.FL-2LPHF6-088N2T-A-1000
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Connector Type A | UFL | |
| Product Type | Coaxial Cable | |
| Connector Type B | UFL | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Standards/Approvals | UL1979 | |
| Jacket Colour | Black | |
| Series | U.FL | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Connector Type A UFL | ||
Product Type Coaxial Cable | ||
Connector Type B UFL | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Standards/Approvals UL1979 | ||
Jacket Colour Black | ||
Series U.FL | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
Nominal mated height of 1.9 or 2.3mm, 2.4mm
Small mounting area
The receptacle occupies an area of 7.7mm2.
Light weight
Receptacle: 15.7mg
Supports high frequency up to 6GHz
Automatic board placement
Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
Standard ultra-fine coaxial cable of 0.81mm diameter (single braid shielding) is used for the plug termination, assuring secure and stable connections.
Simple connector mating / unmating
Tactile click sensation confirms fully mated condition, assuring complete electrical and mechanical connection.
- RS Stock No. 1750628
- Mfr. Part No. U.FL-2LPHF6-088N2T-A-1000
Each (In a Bag of 300)
$16.421
- RS Stock No. 1360903
- Mfr. Part No. U.FL-2LP(V)-04N1-A-(40)
Each
$6.06
- RS Stock No. 1360911
- Mfr. Part No. U.FL-2LP-088K1T-A-(60)
Each
$5.23
- RS Stock No. 4812346
- Mfr. Part No. U.FL-2LP-066J1-A-40
Each
$5.45
Related links
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 1 m 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 200 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 70 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 300 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 50 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 500 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 150 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 40 mm 50 Ω










