Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 1 m 50 Ω

This image is representative of the product range

Get a bulk buy discount

Add 600 more to save 2%

View bulk pricing options

Subtotal (1 bag of 300 units)*

$4,926.30

(exc. GST)

$5,418.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
300 - 300$16.421$4,926.30-
600 - 900$16.011$4,803.302%
1200 +$15.764$4,729.204%

*price indicative

RS Stock No.:
175-0628
Mfr. Part No.:
U.FL-2LPHF6-088N2T-A-1000
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Coaxial Cable

Connector Type A

UFL

Connector Type B

UFL

Connector Gender A

Female

Connector Gender B

Female

Characteristic Impedance

50Ω

Cable Length

1m

Standards/Approvals

UL1979

Jacket Colour

Black

Jacket Material

FEP

Series

U.FL

COO (Country of Origin):
CN
Nominal mated height of 1.9 or 2.3mm, 2.4mm

Small mounting area

The receptacle occupies an area of 7.7mm2.

Light weight

Receptacle: 15.7mg

Supports high frequency up to 6GHz

Automatic board placement

Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable

Standard ultra-fine coaxial cable of 0.81mm diameter (single braid shielding) is used for the plug termination, assuring secure and stable connections.

Simple connector mating / unmating

Tactile click sensation confirms fully mated condition, assuring complete electrical and mechanical connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy