Siretta ASM Series, 3 m, LLC100A Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 bag of 1 unit)*

$56.27

(exc. GST)

$61.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
  • Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Saving
1 - 4$56.27-
5 +$50.6310%

*price indicative

RS Stock No.:
140-7761
Mfr. Part No.:
ASMA300B174L13
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

LLC100A

Outside Diameter

2.79mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

1.15 dB

Cable Length

3m

Jacket Colour

Black

Standards/Approvals

RoHS

Series

ASM

Jacket Material

Polyvinyl Chloride

Conductor Material

Copper

COO (Country of Origin):
TW

Siretta SMA Series Coaxial Cable, 3M Cable Length, 50Ω Characteristic Impedance - ASMA300B174L13


This Siretta ASMA300B174L13 coaxial cable provides a terminated RF connection for applications requiring a 50Ω impedance and controlled loss over a 3 m run. It is supplied with SMA-series terminations and features a copper solid conductor with a PVC outer covering, intended for use where a compact, flexible feed is needed in RF signal chains.

Features and Benefits:


• 1.15 dB attenuation delivers predictable signal loss for link budgeting
• 50Ω characteristic impedance ensures impedance matching to RF systems
• Solid copper conductor offers consistent electrical continuity
• Black PVC jacket provides environmental protection and identification
• SMA termination supports quick, repeatable connections

Applications


• Suitable for bench RF testing setups requiring SMA connectors
• Ideal for short-range signal feeds in radio equipment
• Used with antenna systems needing a 50 Ω interface
• Can be used for laboratory measurement of RF components
• Suitable for interconnecting modules in communication racks

What is the cable’s outside diameter and why does that matter?


The cable measures 2.79 mm outside diameter, which affects cable routing and connector fit in confined assemblies.

How is the conductor constructed and what is the electrical advantage?


The conductor is a solid copper core MADE from 19 strands that maintain stable conductivity and minimise impedance variation.

Are there regulatory approvals associated with the cable’s materials?


The materials comply with the RoHS standard for restricted substances in electrical products.

What jacket material is used and how does it influence handling?


The jacket is polyvinyl chloride, which offers flexibility and abrasion resistance for routine installations.

Is the product supplied terminated or unterminated?


It is supplied terminated with SMA-series connectors for immediate use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy