WAGO 758 Series, 3 m, H155 Coaxial Cable, Terminated
- RS Stock No.:
- 279-3365
- Mfr. Part No.:
- 758-970/000-300
- Brand:
- WAGO
Subtotal (1 unit)*
$137.52
(exc. GST)
$151.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 33 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.52 |
*price indicative
- RS Stock No.:
- 279-3365
- Mfr. Part No.:
- 758-970/000-300
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | H155 | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS, No Exemption | |
| Series | 758 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type H155 | ||
Cable Length 3m | ||
Standards/Approvals RoHS, No Exemption | ||
Series 758 | ||
- COO (Country of Origin):
- SK
The WAGO connecting cable features SMA socket and SMA plug.
RoHS compliant
Related links
- WAGO SMA Series H155 Coaxial Cable, Terminated
- Belden H155A00 Series H155 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden Coax Plug 1000 m Black, Terminated
- Belden H155A00 Series H155 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden H155A01 Series H155 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden H155A02 Series H155 Coaxial Coaxial Cable 50 Ω Unterminated
- Yuetsu SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
