Huber+Suhner MINIBEND Series Cable Male NanoRF to Male SMA, 152.4 mm 50 Ω
- RS Stock No.:
- 761-354
- Mfr. Part No.:
- 32085E-29447P-29094CR-6
- Brand:
- Huber+Suhner
This image is representative of the product range
Subtotal (1 unit)*
$399.60
(exc. GST)
$439.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $399.60 |
*price indicative
- RS Stock No.:
- 761-354
- Mfr. Part No.:
- 32085E-29447P-29094CR-6
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Cable | |
| Connector Type A | NanoRF | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 26.5GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 152.4mm | |
| Standards/Approvals | REACH | |
| Series | MINIBEND | |
| Jacket Material | Polytetrafluoroethylene | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Cable | ||
Connector Type A NanoRF | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 26.5GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 152.4mm | ||
Standards/Approvals REACH | ||
Series MINIBEND | ||
Jacket Material Polytetrafluoroethylene | ||
Non Compliant
- COO (Country of Origin):
- CR
The Huber+Suhner connector assembly is designed for reliable high-frequency applications, featuring a VITA 67.3 compliant NanoRF connector. It provides exceptional performance up to 26.5 GHz, ensuring effective signal transmission in Compact spaces.
Assembly with VITA 67.3 compliant NanoRF connector allows for streamlined integration
Serves as a direct replacement for 047 size Semi-Rigid cables to enhance usability
Compliant with MIL-DTL-17 and MIL-PRF-39012 standards for quality assurance
Related links
- Huber+Suhner MINIBEND Series Cable Female Subminiature to Male SMA, 152.4 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male Subminiature to Male Plug, 152.4 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male NanoRF to Male Plug, 152.4 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male NanoRF to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 152.4 mm 50 Ω
- Huber+Suhner MICROBEND Series Cable Female Subminiature to Male SMA, 152.4 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Male NanoRF to Male SMA, 152.4 mm 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 6 in 50 Ω
