Telegartner BNC Series, RG58C/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 738-7351
- Distrelec Article No.:
- 304-11-503
- Mfr. Part No.:
- L00015A1455
- Brand:
- Telegartner
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$144.28
(exc. GST)
$158.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $144.28 | - |
| 15 - 49 | $142.30 | 1% |
| 50 - 99 | $139.42 | 3% |
| 100 - 249 | $134.35 | 6% |
| 250 + | $130.22 | 9% |
*price indicative
- RS Stock No.:
- 738-7351
- Distrelec Article No.:
- 304-11-503
- Mfr. Part No.:
- L00015A1455
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG58C/U | |
| Voltage | 1.5kV | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -30°C | |
| Attenuation | 24 dB | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS, IEC61169-8, 2011/65/EU | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Series | BNC | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG58C/U | ||
Voltage 1.5kV | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -30°C | ||
Attenuation 24 dB | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS, IEC61169-8, 2011/65/EU | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Series BNC | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
Telegartner 50 Ohm BNC Plug to BNC Plug RG-58C/U RF Coaxial Cable Assembly
50 Ohm BNC plug to BNC plug RG-58C/U RF coaxial cable assemblies. These 50 Ohm BNC plug to BNC plug cable assemblies are available with various cable lengths.
Telegärtner BNC RF Connectors
Related links
- Telegartner BNC Series Black, Terminated
- Telegartner BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner FME Series RG58C/U Coaxial Coaxial Cable 50 Ω, Terminated
- Telegartner FME Series RG58C/U Coaxial Coaxial Cable 50 Ω, Terminated
- Telegartner FME Series RG58C/U Coaxial Coaxial Cable 50 Ω, Terminated
- Telegartner FME Series RG58C/U Coaxial Coaxial Cable 50 Ω, Terminated
