TE Connectivity 2502029-3 Series Cable Assembly Male UMCC to, 300 mm 50 Ω

Subtotal (1 bag of 2000 units)*

$5,931.88

(exc. GST)

$6,525.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$5,931.88$2.966

*price indicative

RS Stock No.:
834-835
Mfr. Part No.:
2502029-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type A

UMCC

Product Type

Cable Assembly

Connector Gender A

Male

Maximum Frequency

12GHz

Characteristic Impedance

50Ω

Cable Length

300mm

Jacket Material

FEP

Series

2502029-3

COO (Country of Origin):
CN
The TE Connectivity Low Loss MHF4L-type Cable Assemblies. Optimized for Wi-Fi 7 applications, these cable assemblies utilize 1.37mm low loss cable for improved performance. MHF4L-type connectors are Compact, low-profile connectors designed for high frequency applications. Their small footprint vs. traditional coaxial connectors makes them suitable for use in Compact electronic devices and their snap on mating system provides a secure connection.

Small form factor useful in space constrained designs

Low profile suitable for thin devices

Snap on connection

50 Ω impedance

Optimized for Wi-Fi 7 applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy