TE Connectivity SMB Series Cable Assembly Male SMB to Male SMB, 150 mm 50 Ω

N

Subtotal (1 pack of 10 units)*

$528.03

(exc. GST)

$580.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$528.03$52.803

*price indicative

RS Stock No.:
814-890
Mfr. Part No.:
CSE-SBRM-152-SBRM
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Assembly

Connector Type A

SMB

Connector Type B

SMB

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

4GHz

Characteristic Impedance

50Ω

Cable Length

150mm

Jacket Colour

Red

Standards/Approvals

RoHS

Series

SMB

COO (Country of Origin):
TW
The TE Connectivity RF cable assembly designed for efficient signal transmission, specifically tailored to connect SMB plugs while ensuring robust and reliable performance in demanding environments.

Cable assembly type is SMB to SMB for versatile connectivity

Length of .15 m [.5 ft] ensures Compact installation

Operating frequency range of 4 GHz supports high-performance communications

Impedance of 50 Ω optimises signal integrity for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy