RF Solutions CBA Series Coaxial Cable Assembly Female UFL to Male SMA Right Angle, 200 mm 50 Ω
- RS Stock No.:
- 762-290
- Mfr. Part No.:
- CBA-UFLSMAMR20
- Brand:
- RF Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 762-290
- Mfr. Part No.:
- CBA-UFLSMAMR20
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Connector Type A | UFL | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | SMA Right Angle | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Standards/Approvals | ROHS Directive 2011/65/EU | |
| Jacket Colour | Brown | |
| Series | CBA | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Connector Type A UFL | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B SMA Right Angle | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Standards/Approvals ROHS Directive 2011/65/EU | ||
Jacket Colour Brown | ||
Series CBA | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
Cable Assy UFL 2 SMA RG58 MALE R/A 20c
The RF Solutions Cable Assembly is a precision-engineered interconnect designed for high-frequency signal integrity in Compact electronics. This professional-grade jumper provides a reliable bridge between miniature internal modules and external antenna ports with minimal signal loss.
Features a gold plated UFL right angle connector for superior conductivity
Utilises 200mm of flexible RG178 Coax cable with integrated heatshrink
SMA male bulkhead 90 degree Interface for secure panel mounting
Related links
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female SMA, 350 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Male MMCX, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 150 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 100 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female TNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female UFL to Male SMA, 250 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female SMA to Male BNC, 200 mm 50 Ω
