RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female SMA, 350 mm 50 Ω
- RS Stock No.:
- 762-303
- Mfr. Part No.:
- CBA-UFLSMA35
- Brand:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.71
(exc. GST)
$20.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.71 |
| 10 - 49 | $18.15 |
| 50 - 99 | $17.59 |
| 100 + | $15.15 |
*price indicative
- RS Stock No.:
- 762-303
- Mfr. Part No.:
- CBA-UFLSMA35
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | UFL Right Angle | |
| Connector Type B | SMA | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 350mm | |
| Jacket Colour | Brown | |
| Standards/Approvals | ROHS Directive 2011/65/EU | |
| Series | CBA | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A UFL Right Angle | ||
Connector Type B SMA | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 350mm | ||
Jacket Colour Brown | ||
Standards/Approvals ROHS Directive 2011/65/EU | ||
Series CBA | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
Coax Cable Assy RG178 U.FLPlug to SMA
The RF Solutions Coax cable assembly offers a reliable connection for RF applications, effectively linking UFL to SMA female interfaces in a Compact 350mm configuration.
Length of 350mm enables versatile installation options
Frequency range spanning 0 to 6000GHz supports various RF applications
VSWR rating of ≤1.35 ensures minimal signal reflection
Related links
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 150 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 100 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female TNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Male MMCX, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL to Male SMA Right Angle, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female UFL to Male SMA, 250 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female SMA to Male BNC, 300 mm 50 Ω
