Huber+Suhner MICROBEND Series Cable Female Subminiature to Male SMA, 152.4 mm 50 Ω

This image is representative of the product range

Subtotal (1 unit)*

$469.20

(exc. GST)

$516.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$469.20

*price indicative

RS Stock No.:
761-349
Mfr. Part No.:
32041E-29171SVCR3-29094CR-6
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

Subminiature

Product Type

Cable

Connector Type B

SMA

Connector Gender A

Female

Connector Gender B

Male

Maximum Frequency

26.5GHz

Characteristic Impedance

50Ω

Cable Length

152.4mm

Standards/Approvals

CE

Series

MICROBEND

Non Compliant

COO (Country of Origin):
CR
The Huber+Suhner cable assembly is designed to facilitate reliable connections in complex electronic systems, expertly crafted for optimal performance up to 26.5 GHz.

Assembly with VITA 67.3 compliant SMPS connector

Direct replacement for 047 size Semi-Rigid cables

Compliant with MIL-DTL-17 and MIL-PRF-39012 standards

Applicable for frequency ranges up to 26.5 GHz

Max. insertion loss of 2.07 dB ensures signal integrity

Weight of just 24 g facilitates lightweight installations

Temperature operation range from -55 °C to 125 °C accommodates diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy