Van Damme Van Damme BNC Series Cable Male BNC to Male BNC, 30 m 75 Ω
- RS Stock No.:
- 761-325
- Mfr. Part No.:
- 110-105-000
- Brand:
- Van Damme
This image is representative of the product range
Subtotal (1 unit)*
$181.82
(exc. GST)
$200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.82 |
*price indicative
- RS Stock No.:
- 761-325
- Mfr. Part No.:
- 110-105-000
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Connector Type A | BNC | |
| Product Type | Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 2GHz | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 30m | |
| Jacket Colour | Black, Orange | |
| Standards/Approvals | RoHS | |
| Series | Van Damme BNC | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Connector Type A BNC | ||
Product Type Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 2GHz | ||
Characteristic Impedance 75Ω | ||
Cable Length 30m | ||
Jacket Colour Black, Orange | ||
Standards/Approvals RoHS | ||
Series Van Damme BNC | ||
- COO (Country of Origin):
- GB
Related links
- Van Damme Van Damme BNC Series Coaxial Cable Male BNC to Male BNC, 20 m 75 Ω
- Van Damme Van Damme BNC Series Coaxial Cable Male BNC to Male BNC, 15 m 75 Ω
- Van Damme Van Damme BNC Series Coaxial Cable Male BNC to Male BNC, 2 m 75 Ω
- Van Damme Van Damme HD Vision Extended RG6/U BNC Series Cable Male BNC to Male BNC, 1 m 75 Ω
- Van Damme Van Damme UP-OFC HD Vision Flexible Series Cable Male BNC to Male BNC, 30 m 75 Ω
- Van Damme BNC Series Orange, Terminated
- Van Damme BNC Series Violet, Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
