Van Damme Van Damme BNC Series Coaxial Cable Male BNC to Male BNC, 20 m 75 Ω

Subtotal (1 unit)*

$138.94

(exc. GST)

$152.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.94

*price indicative

RS Stock No.:
761-324
Mfr. Part No.:
110-104-000
Brand:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

Coaxial Cable

Connector Type A

BNC

Connector Type B

BNC

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

2GHz

Characteristic Impedance

75Ω

Cable Length

20m

Jacket Colour

Black, Orange

Standards/Approvals

RoHS

Series

Van Damme BNC

COO (Country of Origin):
GB
The Van Damme 75 Ohm Graided video cable provides flexibility with professional-grade signal integrity. It is perfect for high-quality analogue and SMPTE 259M digital video applications.

Hand-assembled in the UK with Durable Orange strain relief boots

Fully RoHS compliant and optimized for both analogue and digital video

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy