Van Damme Van Damme BNC Series Coaxial Cable Male BNC to Male BNC, 15 m 75 Ω
- RS Stock No.:
- 761-322
- Mfr. Part No.:
- 110-103-000
- Brand:
- Van Damme
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$111.47
(exc. GST)
$122.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $111.47 |
| 10 + | $102.57 |
*price indicative
- RS Stock No.:
- 761-322
- Mfr. Part No.:
- 110-103-000
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Connector Type A | BNC | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 2GHz | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 15m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black, Orange | |
| Series | Van Damme BNC | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Connector Type A BNC | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 2GHz | ||
Characteristic Impedance 75Ω | ||
Cable Length 15m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black, Orange | ||
Series Van Damme BNC | ||
- COO (Country of Origin):
- GB
Related links
- Van Damme Van Damme BNC Series Coaxial Cable Male BNC to Male BNC, 20 m 75 Ω
- Van Damme Van Damme BNC Series Coaxial Cable Male BNC to Male BNC, 2 m 75 Ω
- Van Damme Van Damme BNC Series Cable Male BNC to Male BNC, 30 m 75 Ω
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 15 m 75 Ω
- Van Damme Van Damme HD Vision Series Cable Male BNC to Male BNC, 15 m 75 Ω
- Van Damme Van Damme HD Vision Extended RG6/U BNC Series Cable Male BNC to Male BNC, 1 m 75 Ω
- Van Damme BNC Series Violet, Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
