Mobilemark CA Series, 120 in, 195 Coaxial Connector Cable Assembly 50 Ω, Terminated
- RS Stock No.:
- 729-755
- Mfr. Part No.:
- CA120/195-VW
- Brand:
- Mobilemark
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$83.13
(exc. GST)
$91.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $83.13 |
| 5 + | $80.63 |
*price indicative
- RS Stock No.:
- 729-755
- Mfr. Part No.:
- CA120/195-VW
- Brand:
- Mobilemark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | Connector Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 195 | |
| Outside Diameter | 5mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 1.70 dB | |
| Conductor Type | Standard | |
| Cable Length | 120in | |
| Fire Behaviour | Fire Retardant | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type Connector Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 195 | ||
Outside Diameter 5mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 1.70 dB | ||
Conductor Type Standard | ||
Cable Length 120in | ||
Fire Behaviour Fire Retardant | ||
Series CA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Mobilemark flexible cable is designed for mobile and portable applications, offering reliable performance up to 1900 MHz and short runs up to 2.7 GHz, suitable for various connectivity needs.,
Suitable for applications up to 2.7 GHz with a small diameter
Flexible and easy to handle, Ideal for short cable runs
Available with miniature connectors for better versatility
Low-loss alternative available, ensuring efficient signal transmission
Double-shielded for optimal performance in both indoor and outdoor settings
- RS Stock No. 0729753
- Mfr. Part No. CA39/195-VW
Each
$51.07
- RS Stock No. 0729754
- Mfr. Part No. CA39/195-XX
Each
$64.33
- RS Stock No. 0164829
- Mfr. Part No. 2479973-1
Each
$108.97
- RS Stock No. 7193055
- Mfr. Part No. GMSM2-4S-6K7-18B
Each
$1,263.33
Related links
- Mobilemark CA Series 195 Coaxial Connector Cable Assembly 50 Ω, Terminated
- Mobilemark CA Series 195 Coaxial Connector Cable Assembly 50 Ω, Unterminated
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female TNC, 30 cm 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Male TNC, 3 m 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Female SMA, 3 m 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Male SMA, 3 m 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Male N Type, 3 m 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Female RP SMA, 3 m 50 Ω











