Mobilemark CA Series, 39 in, 195 Coaxial Connector Cable Assembly 50 Ω, Terminated

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$53.76

(exc. GST)

$59.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$53.76
5 +$52.16

*price indicative

RS Stock No.:
729-753
Mfr. Part No.:
CA39/195-VW
Brand:
Mobilemark
Find similar products by selecting one or more attributes.
Select all

Brand

Mobilemark

Terminated/Unterminated

Terminated

Product Type

Connector Cable Assembly

Coaxial Type

195

Outside Diameter

5mm

Characteristic Impedance

50Ω

Attenuation

0.55 dB

Conductor Type

Standard

Cable Length

39in

Fire Behaviour

Fire Retardant

Series

CA

RoHS Status: Exempt

COO (Country of Origin):
GB
The Mobilemark cable assembly is a versatile connection solution is designed for high-frequency applications. It offers robust performance while maintaining flexibility, making it suitable for various environments where reliable connectivity is essential.,

Constructed from RG-58, Ideal for applications up to 2.7 GHz

Features standard cable for high-frequency applications above 2.5 GHz

Double-shielded for enhanced protection against interference

Suitable for both indoor and outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy