Siretta ASMH Series, 100 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-798
- Mfr. Part No.:
- ASMH010ZA113S11
- Brand:
- Siretta
This image is representative of the product range
Subtotal (1 unit)*
$14.21
(exc. GST)
$15.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.21 |
*price indicative
- RS Stock No.:
- 715-798
- Mfr. Part No.:
- ASMH010ZA113S11
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable Assembly | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 0.2 dB/m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 100mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | ASMH | |
| Conductor Material | Silver Coated Copper | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Cable Assembly | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Attenuation 0.2 dB/m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 200°C | ||
Cable Length 100mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series ASMH | ||
Conductor Material Silver Coated Copper | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
The Siretta Stripped and tinned to SMA Female Bulkhead Front Mount cable assembly designed for seamless connectivity in a range of applications. This high-performance solution features a sturdy construction with a 1.13mm coaxial cable, ensuring reliable signal transmission from DC to 6GHz. Designed for durability, the product excels in environments with extreme temperature ranges and is fully compliant with RoHS and REACH standards. Ideal for integration into cellular modules, Wi-Fi/Bluetooth devices, and wearable technologies, this assembly provides a secure and efficient connection, reducing installation complexity while enhancing operational reliability.
Stripped and tinned ends provide ease of soldering, preventing wire fraying
The SMA Female bulkhead connector allows for secure front-side installation
Versatile lengths of 100mm cater to diverse project requirements
Impedance of 50Ω guarantees optimal signal integrity across frequencies
Suitable for high-frequency applications up to 6GHz for various technological deployments
Operating temperature range of -40 to +90 °C ensures performance in demanding environments
The assembly boasts 100% continuity and passes rigorous short circuit tests
Customisation options are available for tailored cable lengths, accommodating specific needs
Related links
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas Bare End 100 mm Black, Unterminated
- Taoglas IPEX MHF 100 mm Black, Unterminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
