Rextron LTE Series, 5 m, Coaxial Cable Coaxial Antenna Extension 50 Ω, Terminated

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$35.62

(exc. GST)

$39.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$35.62-
10 +$32.787%

*price indicative

RS Stock No.:
708-049
Mfr. Part No.:
CAB-LTEA5
Brand:
Rextron
Find similar products by selecting one or more attributes.
Select all

Brand

Rextron

Terminated/Unterminated

Terminated

Product Type

Antenna Extension

Coaxial Type

Coaxial Cable

Characteristic Impedance

50Ω

Cable Length

5m

Standards/Approvals

UKCA

Series

LTE

COO (Country of Origin):
TW
The Rextron Magnetic Base and Extension Cable compatible with the LTE antenna included with routers that integrate an LTE modem. This allows your aerials to be positioned to avoid any obstructions or enclosures which are obscuring the router. Adjust the LTE antennas into the optimum location or direction to increase signal strength and throughput. The magnetic antenna bases are supplied in pairs, purchase a single set to extend the antenna positions for both of the router's antenna. The antenna is not included - that is supplied with your 4G/LTE rouiter.

Available in black only

Suitable for indoor use only

Can be wall mounted (use 3M Command strips, not included)

Extension Connector: SMA

Antenna Connector: SMA

Kit includes 2 extension bases

Extend 4G LTE aerials away from the router

Allows aerials to be located in the optimum position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy