Draytek LTE Series, 5 m, Coaxial Cable Coaxial Antenna Extension 50 Ω, Black, Terminated
- RS Stock No.:
- 707-884
- Mfr. Part No.:
- CAB-LTEA5
- Brand:
- Draytek
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 707-884
- Mfr. Part No.:
- CAB-LTEA5
- Brand:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Terminated/Unterminated | Terminated | |
| Product Type | Antenna Extension | |
| Coaxial Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 5m | |
| Standards/Approvals | UKCA | |
| Jacket Colour | Black | |
| Series | LTE | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Terminated/Unterminated Terminated | ||
Product Type Antenna Extension | ||
Coaxial Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 5m | ||
Standards/Approvals UKCA | ||
Jacket Colour Black | ||
Series LTE | ||
- COO (Country of Origin):
- TW
The Draytek Magnetic Base and Extension Cable compatible with the LTE antenna included with routers that integrate an LTE modem. This allows your aerials to be positioned to avoid any obstructions or enclosures which are obscuring the router. Adjust the LTE antennas into the optimum location or direction to increase signal strength and throughput. The magnetic antenna bases are supplied in pairs, purchase a single set to extend the antenna positions for both of the router's antenna. The antenna is not included - that is supplied with your 4G/LTE rouiter.
Available in black only
Suitable for indoor use only
Can be wall mounted (use 3M Command strips, not included)
Extension Connector: SMA
Antenna Connector: SMA
Kit includes 2 extension bases
Extend 4G LTE aerials away from the router
Allows aerials to be located in the optimum position
Related links
- Rextron LTE Series Coaxial Cable Coaxial Antenna Extension 50 Ω, Terminated
- Taoglas CAB Series Micro Coax Coaxial Cable Assembly 50 Ω Terminated
- TE Connectivity 2081377 Series Black, Terminated
- Phoenix Contact SMA Series Coaxial Coaxial Coaxial Cable 50 Ω Terminated
- A Complete Guide to Coaxial Connectors
- Siretta SMA 5 m Black, Terminated
- Siretta FME 5 m Black, Terminated
- Siretta N Type 5 m Black, Terminated
