Phoenix Contact NBC Series, 5 m, Coaxial Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 unit)*

$168.10

(exc. GST)

$184.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.10

*price indicative

RS Stock No.:
535-967
Mfr. Part No.:
1340149
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

Coaxial

Voltage

1kV

Outside Diameter

4.9mm

Characteristic Impedance

50Ω

Attenuation

2.5 dB

Cable Length

5m

Standards/Approvals

DIN EN 60512-4-1, DIN EN 60068-2-14, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 60512-3-1, DIN EN 60966-1, ISO 22479

Jacket Colour

Black

Fire Behaviour

Flame Resistant

Series

NBC

Conductor Material

Copper

COO (Country of Origin):
DE
The Phoenix Contact Coaxial cable is expertly designed to meet the high demands of modern communication systems, offering exceptional performance in various industrial applications. With a robust construction that supports frequencies up to 7.25 GHz, this cable ensures reliable signal transmission, ideal for advanced technologies such as WLAN, Bluetooth, LTE, and 5G. The sleek, 5 metre design and 4.9 mm external diameter make it suitable for tight installations while facilitating easy setup and use. Its UV resistant and flame retardant materials promise durability and safety, making it a reliable choice for challenging environments. This cable embodies a perfect blend of innovation and practicality, tailored for businesses that prioritise efficiency and future proof solutions.

Optimised for use in both indoor and outdoor industrial settings

Robust design with screw locking mechanisms for secure connections

Offers high insulation resistance which ensuring longevity and reliability

Meets rigorous industry standards for safety and performance

Compact dimensions allow for flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy