Mueller Electric BU Series Coaxial Cable Female Straight to Female UFL, 50 mm 50 Ω

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$8.09

(exc. GST)

$8.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$8.09-
10 - 24$7.438%
25 +$6.5419%

*price indicative

RS Stock No.:
641-783
Mfr. Part No.:
BU-4150088050
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Connector Type A

Straight

Product Type

Coaxial Cable

Connector Type B

UFL

Connector Gender A

Female

Connector Gender B

Female

Maximum Frequency

1GHz

Characteristic Impedance

50Ω

Cable Length

50mm

Standards/Approvals

RoHS 3 compliant

Series

BU

COO (Country of Origin):
CN
The Mueller Electric Coaxial cable assembly featuring U.FL female connectors on both ends, built on a 1.37 mm diameter coaxial cable. It is designed for 50-ohm impedance systems and is ideal for compact RF signal routing in high-frequency applications such as wireless modules, IoT devices, and embedded systems.

RoHS compliant

Shielded cable

Gold Plated Plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy