Mueller Electric BU Series Coaxial Cable Female Straight to Female UFL, 150 mm 50 Ω
- RS Stock No.:
- 641-785
- Mfr. Part No.:
- BU-4150088150
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.28
(exc. GST)
$9.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.28 |
| 10 - 24 | $7.62 |
| 25 + | $6.71 |
*price indicative
- RS Stock No.:
- 641-785
- Mfr. Part No.:
- BU-4150088150
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | UFL | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Maximum Frequency | 1GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS 3 compliant | |
| Series | BU | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B UFL | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Maximum Frequency 1GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 150mm | ||
Standards/Approvals RoHS 3 compliant | ||
Series BU | ||
- COO (Country of Origin):
- CN
The Mueller Electric Coaxial cable assembly featuring U.FL female connectors on both ends, built on a 1.37 mm diameter coaxial cable. It is designed for 50-ohm impedance systems and is ideal for compact RF signal routing in high-frequency applications such as wireless modules, IoT devices, and embedded systems.
RoHS compliant
Shielded cable
Gold Plated Plug
- RS Stock No. 0641786
- Mfr. Part No. BU-4150088200
Each
$9.50
- RS Stock No. 0641789
- Mfr. Part No. BU-4150088500
Each
$12.33
- RS Stock No. 0641788
- Mfr. Part No. BU-4150088300
Each
$10.15
- RS Stock No. 0641787
- Mfr. Part No. BU-4150088250
Each
$10.40
Related links
- Mueller Electric BU Series Coaxial Cable Female UFL to Female UFL, 300 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female UFL to Female UFL, 100 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female UFL to Female UFL, 250 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female Straight to Female UFL, 50 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female Straight to Female UFL, 200 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female Straight to Female UFL, 500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 150 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 150 mm 50 Ω












