Radiall Test Pro Series Coaxial Cable Male Type N to Male N Type, 1.2 m 50 Ω

Subtotal (1 unit)*

$529.74

(exc. GST)

$582.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$529.74

*price indicative

RS Stock No.:
544-682
Mfr. Part No.:
R288940008
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Connector Type A

Type N

Product Type

Coaxial Cable

Connector Type B

N Type

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

1.2m

Standards/Approvals

RoHS

Jacket Colour

Green

Series

Test Pro

COO (Country of Origin):
FR

TestPro 4.2 - N to N


Radiall TestPro 4.2


A series of robust Radiall TestPro cable assemblies suitable for test benches in production or laboratories.

Minimum bend radius 1.0 in.

Ruggedised stainless steel connectors

Unique attachment method offering a high number of mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy