Radiall Test Pro Series Coaxial Cable Male SMA to Male SMA, 910 mm 50 Ω
- RS Stock No.:
- 544-636
- Mfr. Part No.:
- R288940001
- Brand:
- Radiall
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$547.55
(exc. GST)
$602.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $547.55 |
| 5 - 9 | $537.95 |
| 10 - 24 | $514.69 |
| 25 - 49 | $503.76 |
| 50 + | $492.86 |
*price indicative
- RS Stock No.:
- 544-636
- Mfr. Part No.:
- R288940001
- Brand:
- Radiall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 910mm | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS | |
| Series | Test Pro | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 910mm | ||
Jacket Colour Green | ||
Standards/Approvals RoHS | ||
Series Test Pro | ||
- COO (Country of Origin):
- FR
TestPro 4.2 - SMA to SMA
Radiall TestPro 4.2
A series of robust Radiall TestPro cable assemblies suitable for test benches in production or laboratories.
Minimum bend radius 1.0 in.
Ruggedised stainless steel connectors
Unique attachment method offering a high number of mating cycles
- RS Stock No. 0544626
- Mfr. Part No. R288940004
Each
$529.74
- RS Stock No. 0214814
- Mfr. Part No. R284C0351061
Each
$115.47
- RS Stock No. 4987591
- Mfr. Part No. R284C0351055
Each
$89.32
- RS Stock No. 7839644
- Mfr. Part No. RG174 150MM
Each (In a Pack of 4)
$7.685
Related links
- Radiall Test Pro Series Coaxial Cable Male SMA to Male N Type, 910 mm 50 Ω
- Radiall Test Pro Series Coaxial Cable Male SMA to Male SMA, 1.2 m 50 Ω
- Radiall Test Pro Series Coaxial Cable Male SMA to Male SMA, 1.83 m
- Radiall Test Pro Series Coaxial Cable Male SMA to Male N Type, 1.8 m 50 Ω
- Radiall Test Pro Series Coaxial Cable Male SMA to Male N Type, 1.2 m 50 Ω
- Radiall Test Pro Series Coaxial Cable Male Type N to Male N Type, 1.2 m 50 Ω
- Radiall Test Pro Series Coaxial Cable Male Type N to Male N Type, 1.8 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male SMA to Male SMA, 500 mm 50 Ω












