Radiall Test Pro Series Coaxial Cable Male SMA to Male SMA, 1.2 m 50 Ω
- RS Stock No.:
- 544-654
- Mfr. Part No.:
- R288940002
- Brand:
- Radiall
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$484.56
(exc. GST)
$533.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 02 November 2026
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $484.56 |
| 5 - 9 | $470.02 |
| 10 - 24 | $455.50 |
| 25 - 49 | $445.82 |
| 50 + | $436.14 |
*price indicative
- RS Stock No.:
- 544-654
- Mfr. Part No.:
- R288940002
- Brand:
- Radiall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.2m | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS | |
| Series | Test Pro | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.2m | ||
Jacket Colour Green | ||
Standards/Approvals RoHS | ||
Series Test Pro | ||
- COO (Country of Origin):
- FR
TestPro 4.2 - SMA to SMA
Radiall TestPro 4.2
A series of robust Radiall TestPro cable assemblies suitable for test benches in production or laboratories.
Minimum bend radius 1.0 in.
Ruggedised stainless steel connectors
Unique attachment method offering a high number of mating cycles
Related links
- Radiall Test Pro Series Coaxial Cable Male SMA to Male N Type, 1.2 m 50 Ω
- Radiall Test Pro Series Coaxial Cable Male SMA to Male SMA, 910 mm 50 Ω
- Radiall Test Pro Series Coaxial Cable Male Type N to Male N Type, 1.2 m 50 Ω
- Radiall Test Pro Series Coaxial Cable Male SMA to Male SMA, 1.83 m
- Radiall Test Pro Series Coaxial Cable Male SMA to Male N Type, 1.8 m 50 Ω
- Radiall Test Pro Series Coaxial Cable Male SMA to Male N Type, 910 mm 50 Ω
- Radiall Test Pro Series Coaxial Cable Male Type N to Male N Type, 1.8 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male SMA to Male SMA, 500 mm 50 Ω
